396-022-560-807

Heilind Number:EDA396-022-560-807
Manufacturer:EDAC
Manufacturer Number:396-022-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board linking. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage of 3 A, it guarantees reliable power transmission. Its two rows of 22 copper alloy contacts provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for secure integration. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.