396-022-560-808

Heilind Number:EDA396-022-560-808
Manufacturer:EDAC
Manufacturer Number:396-022-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a 3 A amperage rating, it can handle power efficiently. The copper alloy contact material guarantees reliable conductivity, while the 22 positions and 2 rows provide ample connectivity options. The .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with this essential component.