396-022-560-812

Heilind Number:EDA396-022-560-812
Manufacturer:EDAC
Manufacturer Number:396-022-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-812

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts and a total of 22 positions, it offers seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for all your board-to-board PCB connection needs. Explore our diverse range of products for more innovative solutions in the world of connectors.