396-022-560-858

Heilind Number:EDA396-022-560-858
Manufacturer:EDAC
Manufacturer Number:396-022-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a 2-row configuration with 22 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise mating is achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for demanding applications, this connector is a must-have component for your PCB setup.