396-022-560-878

Heilind Number:EDA396-022-560-878
Manufacturer:EDAC
Manufacturer Number:396-022-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 22 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for versatile applications. Upgrade your PCB setup with this essential connector.