396-023-520-101

Heilind Number:EDA396-023-520-101
Manufacturer:EDAC
Manufacturer Number:396-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a professional black finish. Designed for efficiency, it features a single row with 23 positions and a pitch of .125 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, its durability is unparalleled, with copper alloy contacts guaranteeing optimal conductivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.