396-023-520-103

Heilind Number:EDA396-023-520-103
Manufacturer:EDAC
Manufacturer Number:396-023-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this component ensures both durability and safety. The Copper Alloy contact material guarantees reliable power transmission, with an amperage of 3 A. With 23 positions arranged in a single row and a pitch of .125 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.