396-023-520-104

Heilind Number:EDA396-023-520-104
Manufacturer:EDAC
Manufacturer Number:396-023-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually appealing but also ensures safety with its high fire-retardant rating. With a contact material of Copper Alloy, it guarantees efficient conductivity for your electronic devices. Its single row configuration, along with 23 positions and a pitch of .125 inches, offers versatile options for your connection needs. The straight mount orientation and rugged construction make it suitable for demanding industrial environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it is built to withstand harsh conditions while maintaining consistent performance. Upgrade your connectivity solutions with this essential component, a perfect choice for various applications in the electronics industry.