396-023-520-112

Heilind Number:EDA396-023-520-112
Manufacturer:EDAC
Manufacturer Number:396-023-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-112

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector in classic black. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The single row design with 23 positions, spaced conveniently at .125 inches pitch and .2 inches row spacing, offers seamless integration on PCBs. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. This connector, with a straight mount orientation, facilitates easy installation for streamlined board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications in various industries. Trust in this essential component for robust and dependable electronic setups.