396-023-520-602

Heilind Number:EDA396-023-520-602
Manufacturer:EDAC
Manufacturer Number:396-023-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-602

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 23 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material, rated for 3A amperage, promises reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for high-speed data transfer applications, this connector is a vital component for your PCB setup. Elevate your connectivity game with this essential piece.