396-023-520-607

Heilind Number:EDA396-023-520-607
Manufacturer:EDAC
Manufacturer Number:396-023-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-607

Detailed Description

Enhance your connectivity with our sleek Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all environments. Featuring a single row design with 23 copper alloy contact positions, it facilitates efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your electronics with this essential connector, a must-have in any professional or DIY project.