396-023-520-678

Heilind Number:EDA396-023-520-678
Manufacturer:EDAC
Manufacturer Number:396-023-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-520-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, it offers seamless integration for your electronic projects. Boasting 23 positions, it's perfect for a wide range of applications. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.