396-023-521-102

Heilind Number:EDA396-023-521-102
Manufacturer:EDAC
Manufacturer Number:396-023-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-102

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in your electronic assemblies. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Boasting a single row configuration with 23 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is easy to install for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to streamline your PCB designs.