396-023-521-103

Heilind Number:EDA396-023-521-103
Manufacturer:EDAC
Manufacturer Number:396-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features 23 positions in a single row, ensuring efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the sleek black color adds a professional touch. With a low pitch of .125 inches and a row spacing of .2 inches, this connector is perfect for tight spaces on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector for reliable performance in your electronic projects.