396-023-521-107

Heilind Number:EDA396-023-521-107
Manufacturer:EDAC
Manufacturer Number:396-023-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-107

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 23 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in various environments. With a low amperage rating of 3A and a pitch of .125 inches, it's perfect for small-scale applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Upgrade your PCB connections with this essential component.