396-023-521-108

Heilind Number:EDA396-023-521-108
Manufacturer:EDAC
Manufacturer Number:396-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronic devices. Upgrade your connectivity solutions with this essential component.