396-023-521-112

Heilind Number:EDA396-023-521-112
Manufacturer:EDAC
Manufacturer Number:396-023-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-112

Detailed Description

Enhance PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. With a straight mount orientation, it offers easy installation on circuit boards. Trust in our high-quality connector for seamless board-to-board connections.