396-023-521-158

Heilind Number:EDA396-023-521-158
Manufacturer:EDAC
Manufacturer Number:396-023-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Ideal for use in a range of applications, this connector is a essential component for any electronics enthusiast or professional.