396-023-521-604

Heilind Number:EDA396-023-521-604
Manufacturer:EDAC
Manufacturer Number:396-023-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-521-604

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout and a pitch of .125 inches, this connector is perfect for various PCB applications. Featuring 23 positions and a 3A amperage capacity, it can accommodate multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C offer flexibility for installation in any environment. Upgrade your connectivity with this essential component, perfect for a wide range of electronic projects.