396-023-522-103

Heilind Number:EDA396-023-522-103
Manufacturer:EDAC
Manufacturer Number:396-023-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-522-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts provide efficient power transmission, while the single row design with 23 positions offers versatility in circuitry setup. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector, essential for seamless data transfer and signal integrity.