396-023-522-602

Heilind Number:EDA396-023-522-602
Manufacturer:EDAC
Manufacturer Number:396-023-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-522-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees longevity and reliability in diverse environments. With a row spacing of .2 inches and a pitch of .125 inches, it offers precise alignment for 23 positions, ensuring seamless data transfer. The copper alloy contact material and 3A amperage rating guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in electronics and beyond. Upgrade your connectivity game with this essential connector, a must-have in any technician's toolkit.