396-023-522-604

Heilind Number:EDA396-023-522-604
Manufacturer:EDAC
Manufacturer Number:396-023-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-522-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 23 positions, it offers efficient power transmission at an amperage of 3 A. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in challenging environments. Perfect for various applications, it belongs to our extensive range of high-quality PCB connectors. Add this essential component to your toolkit for seamless board-to-board connections.