396-023-522-658

Heilind Number:EDA396-023-522-658
Manufacturer:EDAC
Manufacturer Number:396-023-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-522-658

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a single row layout with 23 positions, making it ideal for various circuitry setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous use. Whether for professional projects or DIY endeavors, it's the perfect choice for secure, high-speed board-to-board connections. Upgrade your setup today and experience top-notch performance like never before.