396-023-526-101

Heilind Number:EDA396-023-526-101
Manufacturer:EDAC
Manufacturer Number:396-023-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-526-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal conductivity and reliability. With a single-row configuration and 23 positions at a .125-inch pitch, it facilitates precise board-to-board connections. Operating flawlessly in a broad temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Its sleek black finish adds a touch of sophistication to any setup, and the straight mount orientation offers easy installation. Trust in this connector for efficient and secure electronic interconnections.