396-023-526-102

Heilind Number:EDA396-023-526-102
Manufacturer:EDAC
Manufacturer Number:396-023-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-526-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of applications. This sleek, black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 23 copper alloy contact positions, it offers seamless connectivity for your circuit boards. The .125 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Whether you're a professional or hobbyist, this essential component belongs in your toolbox. Elevate your electronic assemblies with our high-quality Card Edge Connector.