396-023-526-108

Heilind Number:EDA396-023-526-108
Manufacturer:EDAC
Manufacturer Number:396-023-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-526-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 23 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission, with a maximum amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. The .125-inch pitch and .2-inch row spacing provide a precise and secure fit, while the straight mount orientation simplifies installation. Upgrade your connectors with this essential component, ideal for various applications in the electronics industry.