396-023-540-104

Heilind Number:EDA396-023-540-104
Manufacturer:EDAC
Manufacturer Number:396-023-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 23 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity game with this essential component.