396-023-540-108

Heilind Number:EDA396-023-540-108
Manufacturer:EDAC
Manufacturer Number:396-023-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-540-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in classic black, it ensures durability and reliability in any application. With a single row design and a total of 23 positions, this connector offers ample room for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. The .125-inch pitch and .2-inch row spacing guarantee easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.