396-023-540-158

Heilind Number:EDA396-023-540-158
Manufacturer:EDAC
Manufacturer Number:396-023-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-540-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for superior performance, it features a single row configuration with 23 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB connections with this essential component, perfect for a variety of applications in the electronics industry.