396-023-540-607

Heilind Number:EDA396-023-540-607
Manufacturer:EDAC
Manufacturer Number:396-023-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features 23 positions in a single row, ideal for optimizing your board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precision and efficiency are guaranteed. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless functionality, making it an essential component in any electronic setup. Elevate your connectivity solutions with this Card Edge Connector.