396-023-541-102

Heilind Number:EDA396-023-541-102
Manufacturer:EDAC
Manufacturer Number:396-023-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-541-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A, perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With a single row layout and 23 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project. Upgrade your connectivity solutions today.