396-023-541-104

Heilind Number:EDA396-023-541-104
Manufacturer:EDAC
Manufacturer Number:396-023-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The black housing adds a sleek touch, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its durability and stability. Upgrade your connectivity setup with this essential component.