396-023-541-108

Heilind Number:EDA396-023-541-108
Manufacturer:EDAC
Manufacturer Number:396-023-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-541-108

Detailed Description

Enhance your connectivity solutions with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 23 positions and a single row configuration, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission. The connector features a standard pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.