396-023-541-602

Heilind Number:EDA396-023-541-602
Manufacturer:EDAC
Manufacturer Number:396-023-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-541-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 23 positions, perfect for facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Perfect for applications where secure board-to-board connections are essential, this connector is a versatile and dependable solution for your connectivity needs.