396-023-541-658

Heilind Number:EDA396-023-541-658
Manufacturer:EDAC
Manufacturer Number:396-023-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-541-658

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for optimal performance, this essential component features a single row housing with 23 positions, ensuring seamless integration in your setup. Crafted with high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. The Copper Alloy contact material offers efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable addition to your connector arsenal. Explore the possibilities with this essential component in the realm of PCB connectivity.