396-023-558-101

Heilind Number:EDA396-023-558-101
Manufacturer:EDAC
Manufacturer Number:396-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 23 positions, it offers ample room for your connections. The Copper Alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB designs with this essential component.