396-023-558-102

Heilind Number:EDA396-023-558-102
Manufacturer:EDAC
Manufacturer Number:396-023-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-102

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system with a right-angle mount orientation. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance in various environments. With 23 positions and a pitch of .125 inches, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector for efficient and secure board-to-board connections in your projects.