396-023-558-103

Heilind Number:EDA396-023-558-103
Manufacturer:EDAC
Manufacturer Number:396-023-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 23 positions in a single row with a pitch of .125 inches, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability in various applications. With a 3A amperage and operating temperature range of -40 to 105°C, it offers stable and secure connections even in demanding environments. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, making it ideal for space-constrained setups. Trust in this black Card Edge Connector to deliver consistent and efficient connectivity solutions for your projects.