396-023-558-104

Heilind Number:EDA396-023-558-104
Manufacturer:EDAC
Manufacturer Number:396-023-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust amperage of 3 A, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. With a single row layout and 23 positions, it offers ample space for intricate connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates effortless installation, perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the realm of electronics. Elevate your connectivity game with this essential component.