396-023-558-108

Heilind Number:EDA396-023-558-108
Manufacturer:EDAC
Manufacturer Number:396-023-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in diverse environments. With a single row layout, it offers 23 positions for optimal connectivity. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates precise PCB connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.