396-023-558-112

Heilind Number:EDA396-023-558-112
Manufacturer:EDAC
Manufacturer Number:396-023-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a single row layout and 23 copper alloy contact positions, it ensures seamless connectivity on your PCB. The .125" pitch and .2" row spacing offer precise alignment, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component under our PCB Connectors category.