396-023-558-158

Heilind Number:EDA396-023-558-158
Manufacturer:EDAC
Manufacturer Number:396-023-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 23 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for optimal functionality, it has a 3A amperage rating and can operate in a wide temperature range from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this Right Angle mount connector is a must-have for your projects. Elevate your PCB assembly with this essential component.