396-023-558-604

Heilind Number:EDA396-023-558-604
Manufacturer:EDAC
Manufacturer Number:396-023-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 23 positions, it ensures efficient signal transmission. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds flexibility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.