396-023-558-607

Heilind Number:EDA396-023-558-607
Manufacturer:EDAC
Manufacturer Number:396-023-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-607

Detailed Description

Efficiently bridge connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. With a right-angle mount orientation, it facilitates easy installation and space optimization. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Boasting a high amperage of 3A and a wide operating temperature range of -40 to 105°C, it's a versatile choice for demanding applications. Featuring 23 positions in a single row configuration with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options for your needs. Trust in its quality for seamless board-to-board PCB connections.