396-023-558-608

Heilind Number:EDA396-023-558-608
Manufacturer:EDAC
Manufacturer Number:396-023-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, meticulously designed for optimum performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a single row layout with 23 positions on a .125-inch pitch, it seamlessly integrates into your circuitry. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees robust functionality in diverse environments. Upgrade your connectivity solutions with this essential component.