396-023-558-658

Heilind Number:EDA396-023-558-658
Manufacturer:EDAC
Manufacturer Number:396-023-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-558-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 23 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its right angle mount orientation allows for versatile installation, while the operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this indispensable component.