396-023-559-101

Heilind Number:EDA396-023-559-101
Manufacturer:EDAC
Manufacturer Number:396-023-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-559-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring a single row configuration and 23 positions, this connector facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation allows for space-saving installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this high-quality connector.