396-023-559-107

Heilind Number:EDA396-023-559-107
Manufacturer:EDAC
Manufacturer Number:396-023-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-559-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 23 positions, ensuring ample connectivity for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The sleek black finish adds a touch of sophistication, while the right-angle mount orientation offers flexibility in installation. With a low amperage rating of 3 A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Trust in its quality and efficiency for seamless board-to-board connections in your projects.