396-023-559-158

Heilind Number:EDA396-023-559-158
Manufacturer:EDAC
Manufacturer Number:396-023-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-559-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in every use. Featuring a single row design, this connector boasts 23 positions for seamless integration on your PCB. The Copper Alloy contact material guarantees efficient power transfer, while its .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, it mounts effortlessly in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.