396-023-559-658

Heilind Number:EDA396-023-559-658
Manufacturer:EDAC
Manufacturer Number:396-023-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-023-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-023-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 23 copper alloy contacts, it ensures secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for flexible installation. Engineered to thrive in diverse environments, this connector maintains reliability in temperatures ranging from -40 to 105 °C. Explore its potential in various applications within the realm of PCB connectivity.